PT02A-14-5S(027)
AI-Solder Box-Mt Receptacle 26482-1
Part Aliases: 58-146214-05S C58-146214-05S
The AI-Solder Box Mount Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features Copper Alloy contacts with Gold plating for optimal conductivity. With an IP67 rating, it ensures reliable performance in harsh environments. The size 14 aluminum shell houses socket contacts, meeting stringent military standards. Finished in Olive Drab Cadmium, this connector offers durability and corrosion resistance. Its bayonet locking mechanism guarantees secure mating. Rated for 1000 VAC, it's suitable for high voltage applications. The 14-5 insert arrangement allows for efficient connectivity. Perfect for aerospace, defense, and industrial use, this hi-rel connector, also known as PT02A145S027, is a trusted choice for mission-critical operations.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-5S(027) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 14-5 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-146214-05S C58-146214-05S |
SKU: | AMIPT02A-14-5S(027) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |