PT02SE-22-55S

Heilind Number:AMIPT02SE-22-55S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-22-55S
ECAD Model:
3D Model

Description:

AI-CRIMP BOX-MT RECEPTACLE 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-22-55S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:22-55
Locking Mechanism:Bayonet
Part Aliases:71-331222-55S
SKU:AMIPT02SE-22-55S

Detailed Description

The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482-compliant PT Series, is a high-performance circular connector designed for demanding military and industrial applications. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this socket contact connector ensures reliable connectivity in harsh environments. The gold-plated Copper Alloy contacts support superior conductivity and corrosion resistance, accommodating wire sizes ranging from 24 to 20 AWG. With an IP67 rating and voltage rating of 600 VAC, it guarantees optimal performance even in extreme conditions. The 22-55 insert arrangement, secured by a bayonet locking mechanism, offers quick and secure mating. Meeting stringent hi-rel standards, this connector is ideal for aerospace, defense, and other mission-critical systems. Trust in the PT02SE2255S for robust and dependable connectivity in your most challenging applications.