PT07SE-12-8S

Heilind Number:AMIPT07SE-12-8S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07SE-12-8S
ECAD Model:
3D Model

Description:

AI-CRIMP JAM-NUT RECEPTACLE 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-12-8S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-8
Locking Mechanism:Bayonet
Part Aliases:71-331712-08S
SKU:AMIPT07SE-12-8S

Detailed Description

Introducing the AI-CRIMP JAM-NUT RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Engineered for rugged reliability, this connector features a durable aluminum shell with Olive Drab Cadmium finish, providing IP67 ingress protection for secure outdoor use. The Socket contact type, made of high-performance Copper Alloy and plated with Gold, ensures optimal conductivity even in harsh environments. With a voltage rating of 600 VAC and wire sizes ranging from 24 to 20 AWG, it's perfect for high-power applications. The 12-8 insert arrangement, along with the Bayonet locking mechanism, guarantees a secure and stable connection. Trusted for its high reliability, this connector is ideal for military, aerospace, and industrial hi-rel applications. Upgrade to the PT07SE128S for premium performance in demanding environments.