PT00SE-16-26S(470)

Heilind Number:AMMPT00SE-16-26S(470)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00SE-16-26S(470)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-16-26S(470)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
Part Aliases:93-332016-26S
SKU:AMMPT00SE-16-26S(470)

Detailed Description

The PT00SE-16-26S(470) connector is a rugged and reliable solution for military and industrial applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, it features a durable aluminum shell with a black zinc cobalt finish, ensuring protection against harsh environments with an IP67 rating. The gold-plated copper alloy contacts offer excellent conductivity and corrosion resistance, accommodating wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC, this socket contact type, wall mount receptacle connector is suitable for high-power applications. Its bayonet locking mechanism provides secure mating, while its hi-rel design guarantees dependable performance in mission-critical operations. Fully RoHS compliant, the PT00SE-16-26S(470) is the ideal choice for demanding circular MIL spec connector requirements.