Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02E-18-5P(023)(PC7) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 18 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 18-5 |
Locking Mechanism: | Bayonet |
SKU: | AMMPT02E-18-5P(023)(PC7) |
PT02E-18-5P(023)(PC7)
Specifications
Detailed Description
Introducing the PT02E-18-5P(023)(PC7) Circular MIL Spec Connector, a rugged and reliable solution for high-reliability applications. This military specification compliant connector, part of the PT Series, boasts a shell size of 18, featuring a durable aluminum construction with Electroless Nickel finish. Designed for maximum performance, it offers a voltage rating of 1000 VAC and IP67 ingress protection. The contact pins, made of Copper Alloy and plated with Gold, ensure optimal conductivity even in demanding environments. With a bayonet locking mechanism and RoHS compliance, this connector guarantees secure and environmentally friendly connectivity. Ideal for use in aerospace, defense, and industrial settings, the PT02E-18-5P(023)(PC7) is the perfect choice for mission-critical applications.