1-1456426-1

4POS, MCON 1.2 CB REC 2p TL SEALED

Enhance your automotive connectivity with our MCON Interconnection System, designed for optimal performance in signal transmission applications. This single-row housing, constructed from durable PA GF material in sleek black, features a pitch of 4mm for precise connections. With an IP67 rating, it ensures reliable sealing for added protection. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), it meets rigorous automotive standards. The integrated polarization and terminal position assurance guarantee secure mating, while the compact design, measuring just .972 inches in length, offers versatility in wire-to-wire, wire-to-board, and wire-to-device configurations. RoHS compliant and serviceable, this connector is a must-have for automotive professionals seeking high-quality, dependable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1456426-1
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
IP Rating:IP67
Polarization:Yes
Body Material:PA GF
Number of Positions:4
GPL:N14
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.972 in
Height:17.5 mm, .689 in
Width:1.043 in, 26.5 mm
Mating Tab Width:.047 in, 1.2 mm
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1-1456426-1
SKU: AMP1-1456426-1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/19/2023P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers
Download
04/19/2023P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customersDownload
04/11/2023P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN.
Download
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes.
Download
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and
processes.
Download
10/08/2019P-19-018049 - Cancelled PCN P-19-017411.Download
04/25/2019P-19-017296 - Cancellation of PCNs P-18-015885 and P-18-015937.

Download
01/14/2019P-18-015885 - Product improvement. TE is building new tools that increase our production capacity of the MCON products (WC AA-8625).Download
11/30/2018P-18-016094 - Manufacturing Location Change. Automotive Business Unit is in the process of a Consolidation Project in the Empalme location, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018.Download
11/02/2018P-18-016097 - Manufacturing Location Change. TE Connectivity Automotive Business Unit is in the fourth phase of a process Consolidation Project in the Empalme Campus, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. The fourth phase involves migration of TE4 Connector Assembly processes to TE2 One Roof Building, As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018.Download
07/17/2018P-18-016098 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097.Download
07/17/2018P-18-016099 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097.Download
06/18/2018P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262).Download
06/08/2018P-18-015937 - Product improvement. TE Connectivity is informing you about a SHIPPING POINT only chage. The new shippint point will be NCDC (North Carolina Distribution Center).Download
12/06/2016P-16-012835 - Product improvement. Increased capacity to support the global demand of the 3P MCON Plugs.Download
04/11/2016P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
03/15/2016P-15-012239 - Product Improvement. This PCN is to inform you of the addition of 2 capacity molds to support the MCON 4 position plug assembly. We will construct a mold for each inner and outer components used in the below listed connector assembly part numbers. This will not affect the FORM, FIT or FUNCTION of the connector. All materials and assembly location remain the same.Download
03/15/2016P-16-012491 - Product improvement. Increased assembly capacity due to increased customer demand.Download
02/15/2016P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download