2302486-1

Heilind Number:AMP2302486-1
Manufacturer:TE Connectivity
Manufacturer Number:2302486-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

PIN CONN CVR ASSY,12 P,AMPSEAL 16,90 DEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302486-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302486-1
SKU:AMP2302486-1

Detailed Description

Enhance the connectivity of your automotive applications with this essential PIN CONN CVR ASSY. Designed for AMPSEAL 16 series connectors, this black backshell assembly features 12 positions with a convenient 90-degree cable exit angle for efficient routing. Crafted from durable polyamide with a UL 94V-0 flammability rating, it guarantees reliable performance even in harsh environments. The included strain relief ensures secure cable connections, while its wide operating temperature range of -40 to 125°C (-40 to 257°F) makes it suitable for industrial and commercial transportation use. RoHS compliant and meticulously engineered, this accessory (product code M227) meets rigorous quality standards for your peace of mind. Ideal for wire-to-device connections, it comes packaged in a convenient bag/box for easy handling. Elevate your automotive connector setup with this indispensable component.