Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5205860-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5205860-1 |
Shell Material: | Steel |
Shell Plating Material: | Zinc |
Post Size: | .025 in / .508 mm |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Square |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass-Filled Nylon / Glass-Filled PBT |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Footprint: | 13.84 mm / .545 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
5205860-1
Specifications
Detailed Description
Introducing the AMPLIMITE HDP Receptacle, a reliable and high-performance IO connector for your electronic projects. With UL 94V-0 standards compliance, you can trust in its safety and quality. Featuring 37 gold flash contacts on a 2-row, 2.74mm pitch board mount design, it offers seamless connectivity. The phosphor bronze contact material ensures durability, while the front metal shell adds protection. Rated for 6A, this connector is suitable for various applications. It comes in a convenient package, making it easy to integrate into your designs. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component from our D-Sub & D-Ribbon Connectors series.