5767143-1

Heilind Number:AMP5767143-1
Manufacturer:TE Connectivity
Manufacturer Number:5767143-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,R/A,RCPT,038,ASY,062,30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767143-1
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Socket
Impedance:38 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767143-1
SKU:AMP5767143-1

Detailed Description

Enhance signal transmission with this meticulously crafted MICT board-to-board connector. Featuring a 38-socket layout with dual-beam contact shape and gold plating, it ensures optimal conductivity at 10 Gb/s data rates. With a durable matte housing in a sleek black finish, this connector offers reliable performance in a wide temperature range from -67 to 257°F. Designed for surface mount installation on PCBs, its right-angle configuration and straddle mount orientation facilitate seamless integration. Certified by CSA and UL for quality assurance, it meets stringent standards for safety and efficiency. Ideal for high-speed applications, this connector is RoHS compliant, making it an environmentally conscious choice for your connectivity needs.