Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 61764-1 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | #6, M3.5 |
Material: | Brass |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP61764-1 |
Plating Material: | Unplated |
Number of Holes: | 1 |
Underplating Material: | None |
Wire Insulation Diameter (Max): | 3.048 mm / .12 in |
Wire Insulation Diameter: | 2.29 - 3.05 mm / .09 - .12 in |
Overall Length: | 11.68 mm / .46 in |
Stud Diameter: | 3.51 mm / .138 in |
Tongue Thickness: | .76 mm / .03 in |
Wire Insulation Diameter (Min): | .09 in |
Barrel Inside Diameter: | 2.03 mm / 2.92 mm / .08 in / .115 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | Circular/Oval |
Support Style: | Insulation Support |
61764-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Crimp for 20-16 AWG wires. Crafted from durable brass, it ensures reliable conductivity in various applications. The #6 stud size and M3.5 compatibility make it versatile for different setups. With a straight orientation and open barrel design, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. RoHS compliant and ideal for professionals and DIY enthusiasts, this crimp terminal is a must-have for your toolbox. Elevate your connectivity game with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 42617-2 | FASTON 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
![]() | TE Connectivity 62850-1 | FASTON 110 RECEPTACLE 20-18 AWG PTPBR | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/01/2025 | PCN-24-209360 - Manufacturing location change. the listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
01/16/2023 | PCN-22-158316 - Packaging Change. Below mentioned PN will be packaged with different carton reel, according to TE Standard to optimize process and reduce shortage risk. Pls check attached documentation to show comparison between current reel and new one to be implemented. | Download | |||
05/16/2022 | P-22-022364 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from May 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download |