product logo
3D Model

47745-000LF

MINI PV CTW 40 AU L/P-22-26 AWG .0065 SPG

The 47745-000LF, a high-performance Mini-PV™ connector designed for secure and reliable wire termination. This female connector features a Crimp termination method, ensuring easy installation and a durable connection. With a contact material of Copper Alloy and Gold plating, it offers excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a contact resistance of 2 mΩ and a current rating of 3 A, this connector guarantees optimal performance. RoHS compliant and with 1000 mating cycles, it is a dependable choice for your connectivity needs. Available in stock and compatible with 26-22 AWG wire sizes, the 47745-000LF is a must-have for any project requiring a high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:47745-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU: BRG47745-000LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: