801-010-07NF9-210PA

Glenair's Series 80 Mighty Mouse Connector is the ultimate solution for demanding military, aerospace, and industrial environments, offering a compact alternative to traditional MIL-DTL-38999 connectors. Engineered for top-notch performance in power and signal applications, this connector excels in environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. With six coupling styles to choose from, it features size #23 crimp contacts set on .076" centers, delivering the same reliability as larger connectors while being half the size and weight. Embrace the space-efficient Mighty Mouse for robust and efficient connectivity in critical interconnect applications worldwide.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-07NF9-210PA
SKU: GLE801-010-07NF9-210PA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: