2198

Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.25 Mounting Hole Diameter (in), 0.94 Inside Diameter (inches)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2198
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:11,5 ;.45
Inside Diameter:23,8 ;.94
Mount Hole Diameter:31,8 ;1.250
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU: HEY2198

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: