Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09300240381 |
SKU: | HRT09300240381 |
09300240381
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09140006456 | PNEUMATIC FEMALE CONTACT, META | ![]() |
![]() | HARTING 09140122734 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
![]() | HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |