Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | 3M |
Manufacturer Part Number: | 3M 3625/14 100M |
Series: | 3625 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -20 °C |
Pitch: | 0.039 in |
Insulation Material: | Polyvinyl Chloride |
Impedance: | 146 Ohm, 89 Ohm |
Cable Type: | Ribbon Cable |
Number of Conductors: | 14 |
Number of Strands: | 7 |
Conductor Material: | Tin Copper |
Cable Length: | 100 m |
Wire Size: | 28 AWG |
Jacket Color: | Gray |
Voltage Rating: | 300 V |
Cable Width: | 0.551 in |
Conductor Type: | Stranded |
SKU: | MMM7000058227 |
3625/14 100M
Heilind Number: | MMM7000058227 |
Manufacturer: | 3M |
Manufacturer Number: | 3625/14 100M |
ECAD Model: |
Specifications
Detailed Description
Introducing our SKU 3625/14 100M, the Series 3625 Ribbon Cable designed for high-performance applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable ensures reliable performance in a wide range of environments. The 0.039-inch pitch and 14 conductors, each consisting of 7 strands of Tin Copper, offer excellent signal transmission with an impedance of 146 Ohm and 89 Ohm. Measuring 100 meters in length, this cable is perfect for long-distance connectivity. The 28 AWG wire size and PVC insulation in gray jacket provide durability and flexibility. RoHS compliant and rated for 300 volts, it guarantees safety and environmental responsibility. Ideal for use in various industries, the Series 3625 Ribbon Cable is a versatile and dependable solution for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | 3M 3365/40 100SF | 3365/40 100SF, 40/CAB/TYP1/28AWG/STR/.050"/10 | ![]() |
![]() | 3M 3625/14 30M | 3625/14 30M, 14/CAB/RC/TYP1/1MM/28AWG/STR/3 | ![]() |