Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 219637-2314 |
Part Aliases: | 2196372314 |
SKU: | MOL219637-2314 |
219637-2314
Heilind Number: | MOL219637-2314 |
Manufacturer: | Molex |
Manufacturer Number: | 219637-2314 |
Tariff Info (HTS): | 8538908180 |
This Line May Be Subject To CHN Tariff/Surcharge at 38.19% | |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Nano-Fit BMI Right-Angle Header, Through Hole, 2.5mm Pitch, Dual Row, 14 Circuits, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tray
Specifications
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 219268-2214 | ![]() |