product logo
3D Model

LY1-AC110/120

OMRLY1-AC110/120

The OMRLY1-AC110/120 power relay, part of the LY series designed for reliable performance in various applications. With a socket mount design, this relay features silver alloy contacts for enhanced durability. Operating seamlessly in temperatures ranging from -25°C to 55°C, it offers a coil resistance of 4430 Ohm and a coil current ranging from 8.4mA to 10.8mA, ensuring efficient power consumption at 110/120VAC voltage. The SPDT contact configuration with a contact current rating of 15A and 250VAC switching voltage allows for versatile use. RoHS compliant and featuring plug-in contact termination, this product guarantees both quality and ease of installation. Ideal for power relay applications, the LY1AC110/120 embodies reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:LY1-AC110/120
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:4430 Ohm
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU: OMILY1-AC110/120

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: