G5V-2-H1 DC12

Heilind Number:OMRG5V-2-H1 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5V-2-H1 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 12V 109753

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-2-H1 DC12
Series:G5V-2
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:960 Ohm
Coil Current:12.5 mA
Coil Voltage:12 VDC
Power Consumption:150 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:7 ms
Release Time:3 ms
SKU:OMRG5V-2-H1 DC12

Detailed Description

Introducing the G5V-2-H1 DC12 Relay, a high-performance component designed for general-purpose applications. This double-pole, double-throw relay features a 1A contact rating, making it ideal for various switching tasks. With a compact PCB mount design, it's easy to integrate into your circuit board. The silver and gold alloy contacts ensure reliable conductivity, even in demanding environments. Operating within a wide temperature range from -25°C to 70°C, this relay is suitable for use in diverse settings. The 12VDC coil voltage, consuming just 150mW of power, offers efficient operation. With a sealed construction and RoHS compliance, it prioritizes safety and environmental responsibility. The G5V-2-H1 DC12 Relay is a dependable choice for signal and communication relay applications, guaranteeing fast response times with an operating time of 7ms and a release time of 3ms. Upgrade your system with this high-quality relay, available now and ready to ship.