F6X4LG6

Panduct® type F narrow slot wiring duct, 6" W x 4" H, 6' length, PVC, light gray.

Introducing our Panduct® Type F narrow slot wiring duct, designed for efficient cable organization. This duct measures 6 inches in width by 4 inches in height, with a 6-foot length, perfect for managing cables in various settings. Crafted from durable lead-free PVC in a sleek light gray hue, it offers both strength and style. Featuring mounting holes for easy installation, it ensures secure placement. The narrow slot design allows for neat and organized cable routing, while the 5.1mm slot width accommodates different cable sizes. RoHS compliant, this wiring duct is not only reliable but also environmentally friendly. Ideal for use in wire and cable management applications, it's a must-have for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F6X4LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:158.8 mm, 6.25 in
Overall Height:105.4 mm, 4.15 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:105.4 mm, 4.15 in
Width:158.8 mm, 6.25 in
Product Type:Narrow Slot Wiring Duct
SKU: PANF6X4LG6
Supplier Product:Wiring Duct
Cover Part Number:C6LG6
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Measurement System:Metric
Wiring Duct Type:F
Sub Brand:Panduct®
Application:High Density Terminal Blocks and Other Hardware
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: