P10-8RHT6-D

Heilind Number:PANP10-8RHT6-D
Manufacturer:Panduit
Manufacturer Number:P10-8RHT6-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

High Temperature Ring Terminal, 12 “ 10 AWG, #8 stud size, non-insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-8RHT6-D
Maximum Operating Temperature:343 °C, 650 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.31 in, 7.9 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP10-8RHT6-D
Supplier Product:Ring Terminals
Tongue Length In:0.08 (In.)
Wire Strip Length In:0.28 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Flammability Rating:UL 587-H
Overall Length mm:19.8 (mm)
Wire Strip Length mm:7.1 (mm)
Minimum Wire Insulation Diameter mm:4.3 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG STR:#10 AWG
Color Code:Silver
Tongue Thickness mm:1 (mm)
Stud Hole Size mm:4 (mm)
Tongue Width mm:7.9 (mm)
Inside Diameter mm:3.3 (mm)
Tongue Length mm:2 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Insulation Diameter mm:5.6 (mm)
Stud Hole Size In:4/25 (In.)
Tongue Thickness In:0.04 (In.)
Finish Coating:Tin-Plated
Inside Diameter In:0.13 (In.)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Minimum Wire Insulation Diameter In:0.17 (In.)
Insulation Diameter In:0.22 (In.)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG STR:#14 AWG
Overall Width mm:7.9 (mm)
Tongue Width In:0.31 (In.)
Overall Width In:0.31 (In.)
Overall Length In:0.78 (In.)
Sub Brand:Pan-Term

Detailed Description

Enhance your high-temperature electrical connections with our durable Ring Terminal. Designed for 12-10 AWG wires with a #8 stud size, this non-insulated terminal ensures reliable conductivity in extreme heat, boasting a maximum operating temperature of 343°C (650°F). Crafted from copper with a tin-plated finish, it guarantees both strength and corrosion resistance. Its beveled barrel type facilitates easy installation, while its 2 kV voltage rating offers peace of mind in high-power applications. Bulk packaged for convenience, this terminal is a must-have for industrial and commercial electrical projects. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your wiring setup with this essential component.