P14-8F-M

Fork Terminal, non-insulated, 18- 14 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, designed for efficient and reliable performance. Made of high-quality copper with a durable tin-plated finish, this non-insulated terminal is suitable for 18-14 AWG wires and features a #8 stud size for seamless installations. Its brazed barrel construction ensures secure crimping, while the M4 stud hole size accommodates various applications. With a maximum operating temperature of 150°C (302°F), it guarantees optimal functionality even in demanding environments. Perfect for professional use, this bulk-packaged terminal is RoHS compliant, making it a sustainable choice for your connectivity needs. Upgrade your projects with this essential component from our Crimp Spade Terminals collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-8F-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:17.5 mm, .69 in
Stud Size:M4
Stud Hole Size:4/25 in, 4.2 mm
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU: PANP14-8F-M
Supplier Product:Fork Terminals
Color Code:Metallic
Standards Met:UL Listed 587H, E52164
Maximum Voltage V:2000 (V)
Maximum Metric Conductor Size mm:2.5 (mm²)
Inside Diameter In:0.07 (In.)
Seam Type:Brazed
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Width In:0.31 (In.)
Minimum Metric Conductor Size mm:1 (mm²)
Overall Width In:0.31 (In.)
Tongue Thickness In:0.03 (In.)
Insulation Type:Non-Insulated
Overall Width mm:7.9 (mm)
Flammability Rating:UL 587-H
Product Type:Loose Piece Forks
Tongue Length mm:10.8 (mm)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR:#18 AWG
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-1701 (P10), CT-2500 (CT-2570CH), CT-160, CT-260
Minimum Copper Conductor Size AWG:#18 (AWG)
Barrel Length In:0.27 (In.)
Maximum Voltage kV:2 (kV)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Wire Strip Length mm:7.1 (mm)
Sub Brand:Pan-Term
Tongue Width mm:7.9 (mm)
Barrel Length mm:6.7 (mm)
Tongue Length In:0.43 (In.)
Inside Diameter mm:1.8 (mm)
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Thickness mm:0.8 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: