P18-8RHT6-C

Heilind Number:PANP18-8RHT6-C
Manufacturer:Panduit
Manufacturer Number:P18-8RHT6-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

High Temperature Ring Terminal, 22 “ 18 AWG, #8 stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-8RHT6-C
Maximum Operating Temperature:343 °C, 650 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.28 in, 7 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP18-8RHT6-C
Supplier Product:Ring Terminals
Flammability Rating:UL 587-H
Overall Width In:0.31 (In.)
Minimum Wire Insulation Diameter mm:4.3 (mm)
Tongue Thickness In:0.03 (In.)
Sub Brand:Pan-Term
Color Code:Silver
Minimum Copper Conductor Size AWG STR:#22 AWG
Minimum Wire Insulation Diameter In:0.17 (In.)
Tongue Width In:0.31 (In.)
Overall Length In:0.71 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Inside Diameter mm:1.8 (mm)
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Maximum Copper Conductor Size AWG SOL:#16 AWG
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm:1.5 (mm²)
Maximum Copper Conductor Size AWG STR:#16 AWG
Overall Length mm:18 (mm)
Wire Strip Length In:0.28 (In.)
Inside Diameter In:0.07 (In.)
Overall Width mm:7.9 (mm)
Insulation Diameter In:0.14 (In.)
Insulation Diameter mm:3.6 (mm)
Tongue Width mm:7.9 (mm)
Wire Strip Length mm:7.1 (mm)

Detailed Description

Enhance your high-temperature electrical connections with this durable Ring Terminal. Designed for 22-18 AWG wires and a #8 stud size, it ensures a secure and efficient link in demanding environments. Crafted from copper with a brazed seam barrel, it guarantees reliable performance even at extreme temperatures up to 343°C (650°F). With a maximum voltage rating of 2000V, it meets stringent safety standards. The non-insulated design and tin-plated finish further enhance its conductivity. Perfect for industrial applications, this RoHS-compliant terminal is a must-have for your electrical projects.