RBB25DHHR

Heilind Number:SULRBB25DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHHR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBB25DHHR

Detailed Description

With its durable construction and high reliability, the RBB25DHHR connector is a top choice for critical board-to-board connections. Featuring PPS and phosphor bronze materials with gold plating, this female connector ensures optimal conductivity and longevity. With two rows and 50 positions on a 1.27mm pitch, it offers ample connectivity options. The hairpin contact type and through-hole termination method guarantee secure and stable connections, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Perfect for use in aerospace, military, or industrial settings where reliability is paramount, the RBB25DHHR connector is a trusted solution for your connectivity needs.