MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts within an insert. These connectors provide reliable connectivity in harsh conditions, with an operating temperature range spanning from -65°C to 200°C. Available in various configurations including front and rear wall mounts, jam nuts, and box mounts, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard options with 90-degree cable clamps, catering to different requirements. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors prioritize durability. RoHS certified versions are also available, meeting environmental standards. Suitable for military and industrial applications, the MIL-DTL-38999 Series II connectors deliver high performance and reliability in critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: