FH12A-10S-0.5SH(55)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 10 Positions

Easily connect FFC and FPC cables with our Horizontal Mounting Angle connectors. Featuring a sleek Beige design, these connectors offer a 0.5mm pitch and accommodate 10 positions, ensuring secure and efficient connections. Crafted with Polyamide housing and Phosphor Bronze contacts plated in Gold, they guarantee reliable performance. Suitable for Surface Mount installation, these connectors have a voltage rating of 50V AC. The ZIF actuator type simplifies the insertion process, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, these connectors are a must-have for any project requiring FFC and FPC connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12A-10S-0.5SH(55)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:10
Housing Color:Beige
Mount Orientation:Horizontal
SKU: HIRFH12A-10S-0.5SH(55)
Supplier Product:Connectors
Minimum Operating Temperature:40 ℃
Termination Style:SMD/SMT
Maximum Operating Temperature:+ 85 ℃
Operating Temperature Range:-40 ℃ to +85 ℃
Current Rating:500 mA
Insulation Resistance:500 MOhms
Manufacturer - Contact Plating:Gold
Contact Location:Top Contact
Gender:Female
Flammability Rating:UL 94 V-0
Series:FH12
Color:Brown (Beige)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: