971-009-010R011

D-Sub Backshell, 9 Position, 45° Entry

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 971-009-010R011
SKU: TEX971-009-010R011

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/10/2014010114 - Changed grade of texture on outside of the hoods.Download
10/09/2012100112 - Plastic material used in these backshells has changed from UL 94V-0 to UL 94HB.Download