MIL-DTL-38999 Series I connectors offer exceptional durability and performance in harsh environments. With up to 128 contacts housed in a secure insert, these connectors are designed for reliable connectivity. Featuring various mounting options, including front and rear wall mount and jam nut receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure a secure and efficient connection. Constructed with high-strength aluminum shells and available in different plating options, they guarantee long-lasting durability. Operating smoothly in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for a wide range of applications. With RoHS certified finishes, they also meet environmental standards, making them a dependable choice for military and industrial use.
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
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B35P
SKU:AAOMS27467T25B35P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: