M83723/72R1212N

WALL MT RECEPT, PIN, 83723 SIII BAYONET

Introducing our WALL MT RECEPT, PIN, 83723 SIII BAYONET, a rugged and reliable circular connector designed for military and high-reliability applications. Built to MIL-DTL-83723 specifications, this connector is part of the Series III family, featuring a shell size 12 with a durable aluminum construction. The contact type is a pin, suitable for wire sizes ranging from 24 to 20 AWG. With a shell type of Wall Mount Receptacle and Electroless Nickel shell finish, it offers superior performance even in demanding environments. The insert arrangement of 12-12 and bayonet locking mechanism ensure secure connections. Rated for up to 600 VAC, this connector is ideal for use in aerospace, defense, and other critical industries. Trust in the quality and durability of our Conesys M83723 connector, meeting stringent RoHS compliance standards. Upgrade your connectivity solutions with the M8372372R1212N.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/72R1212N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: