M83723/77W1407N

RFI PLUG, SOCKET, 83723 SIII BAYONET

This RFI Plug, Socket is part of the MIL-DTL-83723 Series III connectors, designed for high-reliability applications in military and aerospace environments. Featuring a shell size 14 with a grounding plug configuration, it ensures secure and efficient connectivity. The aluminum shell construction with Olive Drab Cadmium over Nickel finish offers durability and protection against harsh operating conditions. Suitable for wire sizes 20 to 16 AWG, it facilitates reliable power and signal transmission with a voltage rating of 600 VAC. The bayonet locking mechanism guarantees quick and secure mating, while the 14-7 insert arrangement and keying position N ensure proper alignment. RoHS compliant and part of the Conesys M83723 campaign, this connector upholds stringent quality standards. Perfect for demanding applications, it combines ruggedness with high performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1407N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-7
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/77W1407N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: