M83723/83W1415N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83W1415N, a robust WALL MT RECEPT designed to meet MIL-DTL-83723 military specifications. Part of the Conesys M83723 series III, this connector features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 14 and contact type being Pin, it accommodates wire sizes ranging from 24 to 20 AWG. Boasting a voltage rating of 600 VAC, this connector is ideal for high-power applications. Its threaded locking mechanism guarantees secure connections, while the 14-15 insert arrangement allows for efficient mating. Compliance with RoHS standards and high-reliability designation make this product a trusted choice for demanding aerospace and defense applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1415N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-15
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83W1415N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: