Introducing the PT00SE-14-19S(SR) Crimp Wall-Mount Receptacle 26482-1, a rugged and reliable connector designed for military-grade applications. Fully compliant with MIL-DTL-26482 specifications, this PT Series connector features a shell size 14 with a durable olive drab cadmium finish, ensuring optimal performance even in harsh environments. The socket contact type, made of gold-plated copper alloy, guarantees secure and efficient connections. With an IP67 rating, this connector offers superior protection against dust and water ingress. Its bayonet locking mechanism provides added security, while its high voltage rating of 600 VAC makes it suitable for a wide range of power applications. Engineered for hi-rel usage, the PT00SE-14-19S(SR) is the perfect choice for demanding military and aerospace systems.