PT01E-12-10P(SR)
AI-Solder Cable Receptacle 26482-1 W/SR
Part Aliases: Amphenol Industrial Operations 71-144112-10P Amphenol Industrial Operations U71-144112-10P
The AI-Solder Cable Receptacle 26482-1 W/SR, part of the MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a durable shell made of Olive Drab Cadmium-coated Aluminum, ensuring reliable performance in demanding environments. Its IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts offer superior conductivity. With a 12-10 insert arrangement and a shell size of 12, it is designed for optimal compatibility. The bayonet locking mechanism provides secure mating, ideal for high-reliability applications. With a voltage rating of 600 VAC, this connector meets stringent safety standards. Trust in the PT01E1210PSR for seamless and efficient cable connectivity in military, aerospace, and industrial settings.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01E-12-10P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-10 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-144112-10P U71-144112-10P |
SKU: | AMIPT01E-12-10P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |