PT02A-16-23P

AI-Solder Box-Mt Receptacle 26482-1

Part Aliases: 71-146216-23P   U71-146216-23P  
Our AI-Solder Box Mount Receptacle 26482-1 from the MIL-DTL-26482 compliant PT Series is a rugged and reliable circular connector for military and high-reliability applications. Featuring a shell size 16, this receptacle is crafted from durable aluminum with an Olive Drab Cadmium finish, ensuring exceptional performance in harsh environments. The copper alloy contacts with gold plating offer superior conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector provides secure and efficient power transmission. The 16-23 insert arrangement accommodates a range of pin contacts, making it versatile for various connection needs. Trust in the PT02A1623P for mission-critical connectivity in aerospace, defense, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-16-23P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-23
Locking Mechanism:Bayonet
Part Aliases:71-146216-23P U71-146216-23P
SKU: AMIPT02A-16-23P
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: