Introducing the PT06SE-10-6SW(SR) Crimp Plug Connector, a robust and reliable solution meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 10 with a durable aluminum construction finished in Olive Drab Cadmium. The contact material is copper alloy with gold plating, ensuring superior conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against environmental elements. Designed for versatility, it accommodates wire sizes ranging from 24 to 20 AWG, making it suitable for a wide range of applications. The straight plug shell type with bayonet locking mechanism and W keying position guarantees secure and foolproof connections. With a high voltage rating of 600 VAC and RoHS compliance, this connector is not only efficient but also environmentally friendly. Ideal for hi-rel applications, the PT06SE-10-6SW(SR) is a top choice for demanding industrial and military connectivity needs.