3-794633-6

06P MICRO MNL ASSY,VRT,SMT,LF

The Micro MATE-N-LOK Power Connector, a high-performance solution for power applications. With CSA and UL standards met, this connector ensures reliable performance in various environments. Featuring a durable housing made of high-temperature nylon in a sleek black finish, it offers superior protection. The 2-row design with 6 positions and a 3mm pitch allows for efficient power transmission. Surface mount termination and board lock PCB retention make installation easy and secure. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Tin-plated contacts with a 5A rating ensure excellent conductivity, while the locking tab mating retention provides added security. With 175 pieces in a tray package, it's convenient for bulk installations. RoHS compliant and VDE tested, this connector guarantees safety and quality. Perfect for appliances and other power systems, it's a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-794633-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:175
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:6
Wire Size:.051 - .517 mm², 20 - 30 AWG
Connector Length:13 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.24 mm
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame), GWT 850°C (Flame ≤ 30 sec)
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-794633-6
SKU: AMP3-794633-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: