FH12-50S-0.5SVA(54)

FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 50 Positions

Explore seamless connectivity with our FFC & FPC Connectors, designed for vertical mounting angle applications. Featuring a sleek beige housing and a 0.5mm pitch, these connectors offer reliable performance in a 50-position configuration. Crafted from durable polyamide, they ensure secure surface mount installation. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity. With a voltage rating of 50V AC and an actuator type of ZIF, these connectors are ideal for various electronic devices. Meeting RoHS compliance standards, they are a sustainable choice for your connectivity needs. Elevate your projects with the FH12 series connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12-50S-0.5SVA(54)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:50
Housing Color:Beige
Mount Orientation:Vertical
SKU: HIRFH12-50S-0.5SVA(54)
Supplier Product:Connectors
Series:FH12
Maximum Operating Temperature:+ 85 ℃
Insulation Resistance:500 MOhms
Flammability Rating:UL 94 V-0
Operating Temperature Range:-40 ℃ to +85 ℃
Color:Brown (Beige)
Manufacturer - Contact Plating:Gold
Minimum Operating Temperature:40 ℃
Current Rating:500 mA
Gender:Female
Contact Location:Vertical
Termination Style:SMD/SMT
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: