HR25A-7R-8S
125-0619-0-00 EACH
Featuring the HR25A-7R-8S, the HR25A series presents a robust solution for female connectors. Crafted from durable metal, this panel mount connector boasts 8 gold-plated contacts, ensuring reliable conductivity. With a wide operating temperature range from -25°C to 85°C, it's suitable for various environments. The straight mount angle and push-pull mating type facilitate easy installation and disconnection. Designed for longevity, it offers a high mating cycle of 1000. Nickel shell finish adds to its resilience. With a current rating of 1A and voltage rating of 30VAC, this RoHS-compliant connector is ideal for a range of applications in the Circular Connectors & Accessories category.
Details
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose HR25A-7R-8S |
Series: | HR25A |
Gender: | Female |
Housing Material: | Metal |
Number of Contacts: | 8 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Shell Size: | 7 |
Mating Type: | Push-Pull |
Mount Angle: | Straight |
Shell Size - Insert Arrangement: | 7-8 |
Mating Cycles: | 1000 cycle |
Shell Finish: | Nickel |
Current Rating: | 1 A |
Voltage Rating: | 30 VAC |
SKU: | HIRHR25A-7R-8S |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |