| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST J11DF-20V-KX |
| SKU: | JSTJ11DF-20V-KX |
J11DF-20V-KX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 207359-1 | RECEPT HSG,3 POSN,METRIC | ![]() |
| JST EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |
| JST 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| JST 33001-5002 | MX150 Female Terminal Sealed, Silver Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| JST 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JST 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JST 33472-0607 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization B, with Connector Position Assurance, Light Gray | ![]() |
| JST 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JST 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JST 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JST 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JST 33482-3602 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| JST 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JST 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JST 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |


