19069-0212

Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier

Part Aliases: 0190690212   C-128-10T  
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a durable construction with a tin-plated finish, this terminal ensures secure and reliable performance. The stud size 10 (M5) and 19.94mm length make it compatible with a range of applications. With UL and CSA certifications, you can trust in its quality. The crimp or compression termination method allows for easy installation. Perfect for professionals and DIY enthusiasts alike, this terminal guarantees efficient and safe electrical connections. Rest assured, it complies with RoHS regulations for environmentally friendly practices. Upgrade your toolbox with this essential connector for seamless wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19069-0212
Series:19069 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 4 - 6 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Contact Termination Plating:Tin
Barrel Type:Closed
Part Aliases:0190690212 C-128-10T
SKU: MOL19069-0212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download