51110-1851

2.00mm Pitch, Milli-Grid Receptacle Housing, 18 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free

Part Aliases: 0511101851  
The Milli-Grid connector in Black features a durable Polyester housing, perfect for signal circuit applications. With 18 contacts arranged in 2 rows and a 2mm pitch, it offers reliable connectivity for wire-to-board setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is both CSA and UL certified for quality assurance. Its polarized design and locking feature ensure secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for various applications, this connector guarantees efficient and safe performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51110-1851
Color:Black
Series:51110 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:18
Number of Rows:2
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511101851
SKU: MOL51110-1851
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: