product logo
3D Model

G3NA-210B-UTU DC5-24

SOLID STATE RELAY/TUV MAR

The G3NA Series Solid State Relay ( G3NA-210B-UTU DC5-24) is a reliable and efficient solution for switching high-power AC loads. With a maximum operating temperature of 80°C and a wide input voltage range of 5-24 VDC, this TUV MAR certified relay ensures seamless performance in diverse industrial applications. Its screw contact termination and RoHS compliance guarantee easy installation and environmental responsibility. Capable of handling a load current of 10A at 200VAC, the G3NA210BUTUDC524 is a dependable component for your relay needs. With its high-quality construction and precision engineering, this solid state relay delivers unparalleled performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G3NA-210B-UTU DC5-24
Series:G3NA
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:5 - 24 VDC
Contact Termination:Screw
Load Current:10 A
Load Voltage:200 VAC
SKU: OMIG3NA-210B-UTU DC5-24

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: