G6J-2P-Y DC5
TELECOM RELAYSIGNAL RELAYS
Part Aliases: Omron Electric 110219 Omron Electric 274311
The G6J-2P-Y DC5 is a high-performance telecom relay designed for signal switching applications. Part of the G6J-Y series, this relay features PCB mount installation and a contact mechanism with silver and gold alloy for optimal conductivity. Operating in a wide temperature range from -40°C to 85°C, it ensures reliable performance in diverse environments. With a coil resistance of 173.1 Ohm and a low power consumption of 140mW, it offers energy-efficient operation. The DPDT contact configuration and 1A contact current rating make it suitable for handling various signal relay tasks. RoHS compliant and sealed for protection, this relay guarantees quality and durability. Its quick operating and release times of 3ms, along with a switching voltage of 125VAC, ensure efficient signal transmission. Trust the G6J-2P-Y DC5 for your telecom relay needs, delivering precision and performance in every application.
Details
Product Category: | |
Manufacturer: | Omron Electric |
Manufacturer Part Number: | Omron Electric G6J-2P-Y DC5 |
Series: | G6J-Y |
Mount Type: | PCB Mount |
Contact Material: | Gold Alloy, Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 173.1 Ohm |
Coil Current: | 28.9 mA |
Coil Voltage: | 5 VDC |
Power Consumption: | 140 mW |
Contact Configuration: | DPDT |
Contact Current Rating: | 1 A |
Sealed: | Yes |
Switching Voltage: | 125 VAC |
Contact Method: | Bifurcated |
Contact Termination: | Solder |
Operating Time: | 3 ms |
Release Time: | 3 ms |
Part Aliases: | 110219 274311 |
SKU: | OMRG6J-2P-Y DC5 BY OMZ |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |