PN10-38R-2K
Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, 3/8" stud size.
Part Aliases: Panduit MS25036-114
Enhance your electrical connections with our Ring Terminal, featuring durable copper construction and nylon insulation for reliable performance. Designed for 12-10 AWG wires with a 3/8" stud size, this terminal ensures secure attachment in various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it guarantees safe and efficient use. The tin-plated finish enhances conductivity and corrosion resistance, while the non-funnel entry barrel type simplifies installation. Measuring .65 inches in barrel length and accommodating wire insulation diameters up to 5.8mm (.23 inches), it offers versatility in connectivity. ROHS compliant, this terminal also includes part aliases for easy referencing. Upgrade your wiring setup with this high-quality component.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PN10-38R-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 16.5 mm, .65 in |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Non-Funnel Entry |
Finish: | Tin Plated |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-114 |
SKU: | PANPN10-38R-2K |
Supplier Product: | Ring Terminals |
Wire Strip Length In: | 0.28 (In.) |
Insulation Diameter mm: | 5.8 (mm) |
Overall Length In: | 1.29 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB, UL 486A/B |
Tongue Width mm: | 14.7 (mm) |
Color Code: | Yellow |
Overall Width In: | 0.58 (In.) |
Sub Brand: | Reel Smart |
Finish Coating: | Tin-Plated |
Minimum Wire Insulation Diameter In: | 0.23 (In.) |
Tongue Width In: | 0.58 (In.) |
Minimum Copper Conductor Size AWG STR: | #14 AWG |
Insulation Diameter In: | 0.23 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Thickness In: | 0.04 (In.) |
Tongue Length mm: | 16.5 (mm) |
Overall Width mm: | 14.7 (mm) |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Maximum Copper Conductor Size AWG SOL: | 10 AWG |
Minimum Copper Conductor Size AWG SOL: | #14 AWG |
Stud Hole Size In: | 39/100 (In.) |
Maximum Copper Conductor Size AWG STR: | 10 AWG |
Minimum Wire Insulation Diameter mm: | 5.8 (mm) |
Tongue Length In: | 0.65 (In.) |
Tongue Thickness mm: | 1 (mm) |
Overall Length mm: | 32.8 (mm) |
Stud Hole Size mm: | 9.9 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download |
11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download |