PN14-10LF-M

Locking Fork Terminal, nylon insulated, 16 - 14 AWG, #10 stud size, bulk package.

Enhance your wire connections with our Locking Fork Terminal. Designed for 16 - 14 AWG wires and featuring a #10 stud size, this terminal is perfect for secure and reliable installations. Its nylon insulation ensures safety and durability, while the beveled barrel allows for easy crimping. Made of high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C, it's suitable for a wide range of applications. Trust in our Crimp Spade Terminals for efficient and professional wire termination. RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-10LF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.91 in, 23.1 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU: PANPN14-10LF-M
Supplier Product:Fork Terminals
Wire Strip Length In :0.22 (In.)
Tongue Width mm :8.4 (mm)
Minimum Wire Insulation Diameter In :0.08 (In.)
Tongue Length In :0.46 (In.)
Maximum Copper Conductor Size AWG :#14 (AWG)
Minimum Copper Conductor Size AWG SOL :#16 AWG
Tongue Thickness mm :0.8 (mm)
For Use With:CT-100, CT-250
Maximum Copper Conductor Size AWG SOL :#14 AWG
Maximum Voltage V :600 (V)
Tongue Thickness In :0.03 (In.)
Sub Brand:Pan-Term
Minimum Wire Insulation Diameter mm :2 (mm)
Barrel Length mm :11.6 (mm)
Insulation Diameter In :0.16 (In.)
Maximum Wire Insulation Diameter In :0.16 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Width In :0.33 (In.)
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm :2.5 (mm²)
Color Code:Blue
Minimum Copper Conductor Size AWG :#16 (AWG)
Minimum Metric Conductor Size mm :1.5 (mm²)
Overall Width In :0.33 (In.)
Tongue Length mm :11.6 (mm)
Wire Strip Length mm :5.5 (mm)
Maximum Copper Conductor Size AWG STR :#14 AWG
Flammability Rating:UL 587-H
Maximum Voltage kV :0.6 (kV)
Insulation Type:Nylon
Barrel Length In :0.46 (In.)
Maximum Wire Insulation Diameter mm :4.1 (mm)
Minimum Copper Conductor Size AWG STR :#16 AWG
Product Type:Loose Piece Forks
Insulation Diameter mm :4.1 (mm)
Overall Width mm :8.4 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: