| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 1/8 BLACK SPL |
| Part Aliases: | M23053/5-104-0 M23053/5-304-0 B2 1/8 BLACK SPL |
| SKU: | SUM106-10067 |
B2 1/8 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| Sumitomo 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Sumitomo 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Sumitomo ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| Sumitomo PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Sumitomo PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


