859-303

Heilind Number:WAG859-303
Manufacturer:WAGO
Manufacturer Number:859-303
ECAD Model:
3D Model

Description:

SWITCHING RELAY TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 859-303
Series:series_859
Mount Type:DIN Rail Mount
Contact Material:Silver Tin Oxide
Coil Current:17 mA
Coil Voltage:12 VDC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:60335521
SKU:WAG859-303

Detailed Description

Introducing the 859-303 SWITCHING RELAY TERMINAL BLOCK, a vital component in the Series 859 lineup designed for efficient power relay operations. This DIN Rail Mount unit features contact material of Silver Tin Oxide, ensuring reliable performance. With a low coil current of 17 mA and a coil voltage of 12 VDC, it offers energy-efficient operation. The contact current rating of 5 A and switching voltage of 250 VAC make it suitable for a wide range of applications. This product is RoHS compliant, meeting strict environmental standards. The contact termination method using Cage Clamp technology ensures secure and easy installation. Whether in industrial or commercial settings, the 859-303 guarantees seamless relay switching operations. Upgrade your power relay system with this high-performance component.