WITA-50LDH-UV-M

Heilind Number:RICWITA-50LDH-UV-M
Manufacturer:Essentra | Richco
Manufacturer Number:WITA-50LDH-UV-M
ECAD Model:
3D Model

Description:

Cable Tie,Dbl Head,UVB,14.6,50 Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WITA-50LDH-UV-M
Color:Black
Overall Width:4.8 mm1
Overall Length:370 mm
Material:Nylon 6.6
Maximum Bundle Diameter:105 mm
Tensile Strength:50 lb
Length:370 mm
SKU:RICWITA-50LDH-UV-M

Detailed Description

Secure your cables with ease using this durable Cable Tie. Designed with a Double Head for extra strength and versatility, it ensures a reliable hold. Made from UV-resistant Nylon 6.6 in a sleek black color, it's perfect for both indoor and outdoor use. With a 50 lb tensile strength and a generous overall length of 370mm, it can accommodate bundles up to 105mm in diameter. Rest assured, this cable tie is not only efficient but also environmentally friendly, as it is RoHS compliant. Say goodbye to cable clutter with this essential wire management solution.