WS-A-2-19

Heilind Number:RICWS-A-2-19
Manufacturer:Essentra | Richco
Manufacturer Number:WS-A-2-19
ECAD Model:
3D Model

Description:

Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-A-2-19
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.71 in
Inside Width:.44 in
Inside Height:.39 in
Saddle Type:Rectangular
SKU:RICWS-A-2-19

Detailed Description

This Wire Saddle with Arrow Mount in Natural color offers a convenient solution for organizing cables in various applications. Made of durable Nylon 6.6 material, it ensures reliable performance. With a push-in mount type, installation is quick and easy. The rectangular saddle design provides a secure hold for cables, with dimensions of .61 inches in width, .71 inches in base height, .44 inches in inside width, and .39 inches in inside height. RoHS compliant, this cable management accessory is environmentally friendly. Suitable for use in a variety of settings, it helps keep cables tidy and organized.