PT06SE-14-5P(SR)

Crimp Plug Connector 26482-1 W/SR

Part Aliases: 71-332614-05P  
The PT06SE-14-5P(SR) Crimp Plug Connector, a rugged and reliable solution designed for military specifications. Part of the PT Series, this connector features a shell size 14, crafted from durable aluminum with an olive drab cadmium finish for enhanced durability. The contact material is copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for harsh environments. The straight plug shell type, bayonet locking mechanism, and 14-5 insert arrangement provide secure and efficient connections. Supporting wire sizes 20 AWG, 16 AWG, and 18 AWG, and boasting a high voltage rating of 1000 VAC, this connector is suitable for a wide range of applications. Rest assured, it is compliant with military specification MIL-DTL-26482 and offers high reliability, making it a top choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-5P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:14-5
Locking Mechanism:Bayonet
Part Aliases:71-332614-05P
SKU: AMIPT06SE-14-5P(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: