M83723/75W8036

Heilind Number:AERM83723/75W08036
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W8036
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W8036
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:8-3
Keying Position:6
Locking Mechanism:Bayonet
SKU:AERM83723/75W08036

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET ( M83723/75W8036), a military-grade connector designed for superior performance in harsh environments. Compliant with MIL-DTL-83723 specifications, this connector from the Conesys M83723 campaign is part of the renowned Series III. Featuring a shell size of 8 and a straight plug shell type, it offers reliable connectivity for various applications. Crafted from durable aluminum with an olive drab cadmium over nickel finish, it guarantees longevity and corrosion resistance. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 to 20 AWG, it ensures efficient power transmission. Its bayonet locking mechanism and keying position 6 provide secure mating, while its hi-rel designation signifies its suitability for high-reliability environments. Upgrade to the M8372375W8036 for rugged, high-performance connectivity solutions.